Schneider Electric is the global specialist in energy management and automation. Serving customers in over 100 countries, helping them to manage their energy and process in ways that are safe, reliable, efficient and sustainable. From the simplest of switches to complex operational systems, our technology, software and services improve the way our customers manage and automate their operations.
Conn Circular PIN 6 POS Crimp ST Jam Nut 6 Terminal 1 Port Automotive Package
Datasheet Accessories Notify Me
This product is discontinued, but still in stock.
This product is NOT RoHS Compliant. See alternative
Different product options available. See alternative
Different packaging options available. See alternative
Possible Replacement options available. See alternative
End of Life: Final orders must be placed by
High Power PCB Relay - 2 form A (2 NO) - 24VDC Coil - 30A Contact Rating - 600VAC Switchin...
Power Relay 24VDC 30A DPDT(68.58x34.54x37.97)mm Flange
Cable Assembly AC Power 2m NEMA 5-15P 3 POS M 14AWG
Res Wirewound 3 Ohm 5% 1W ±50ppm/°C Vitreous Enamel AXL
Nickel-plated, Male Machined Contact, Size 16, 16-20AWG