Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Conn Housing PL 8 POS 9.12mm Crimp ST Cable Mount Gray Package Automotive

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Conn Housing PL 8 POS 9.12mm Crimp ST Cable Mount Gray Package Automotive
Search Keywords: DT0608SAE008
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Deutsch Automotive
  • Part No:
    DT06-08SA-E008
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538906000
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mounting:
    Cable Mount3496
  • Body Orientation:
    Straight3485
  • Gender:
    PL3489
  • Termination Method:
    Crimp3503
  • Number of Contacts:
    8
  • Maximum Voltage Rating:
    2503494VDC,2503494VAC
  • Maximum Current Rating:
    13/Contact A
  • Operating Temperature:
    -55 to 125 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 456
Can Ship immediately
Minimum Order:
5
30 Weeks can ship 5/12/25
ADD TO CART
Qty
Unit Price
5
$6.683
25
$5.728
50
$5.667
100
$5.366
250
$4.790
500
$4.507
1,000 +
$3.844
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5