Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

MCP2,8 GEH ASSY 21P

+ see all

Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
MCP2,8 GEH ASSY 21P
Search Keywords: 99689752
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Deutsch Automotive
  • Part No:
    9-968975-2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538906000
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Terminal Position Assurance:
    Yes
  • Serviceable:
    No
  • Sealable:
    No
  • Operating Voltage:
    28 VDC
  • Connector & Housing Type:
    Housing for female terminals
  • Packaging Quantity:
    500
  • Primary Locking Feature:
    On the Terminal
  • Connector Position Assurance Capable:
    No
  • Circuit Application:
    Signal
  • Connector System:
    Wire-to-Wire
  • Primary Product Color:
    Orange
  • Number of Positions:
    21
  • Cable Exit Angle:
    180°
  • Number of Rows:
    1 , 3
  • Operating Temperature Range:
    -40 – 120 °C, -40 – 248 °F
  • Nominal Voltage Architecture:
    12 V, 24 V
  • Mating Tab Width:
    .11 in, 2.8 mm
  • Operating Temperature (Max):
    100 °C, 105 °C, 110 °C, 120 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 158 °F
  • Centerline (Pitch):
    .197 in, 5 mm
  • Product Length:
    1.476 in, 37.5 mm
  • Connector Mounting Type:
    Cable Mount (Free-Hanging)
  • Connector Shape:
    Rectangular
  • Strain Relief:
    Without
  • Contact Size:
    2.8mm
  • Connector Height:
    .945 in, 24 mm
  • Mating Alignment:
    With
  • Housing Material:
    PBT GF
  • Mating Alignment Type:
    Keyed
  • Contact Type:
    Receptacle
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
Minimum Order:
10
30 Weeks can ship 6/10/25
Backorder
Qty
Unit Price
10
$2.90
100
$1.95
250
$1.69
500
$1.34
1,000
$1.19
2,500
$1.14
5,000
$1.11
7,500 +
$1.08
Click for Quote
Log in to unlock special pricing