Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

MCP2,8 GEH ASSY 18P

+ see all

Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
MCP2,8 GEH ASSY 18P
Search Keywords: 99689742
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Deutsch Automotive
  • Part No:
    9-968974-2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Primary Product Color:
    Orange
  • Sealable:
    No
  • Packaging Method:
    Carton
  • Number of Rows:
    3
  • Connector & Housing Type:
    Housing for female terminals
  • Terminal Position Assurance:
    Yes
  • Circuit Application:
    Signal
  • Number of Positions:
    18
  • Packaging Quantity:
    1000
  • Operating Voltage:
    28 VAC
  • Connector Position Assurance Capable:
    No
  • Primary Locking Feature:
    On the Terminal
  • Serviceable:
    No
  • Connector System:
    Wire-to-Wire
  • Cable Exit Angle:
    180°
  • Operating Temperature Range:
    -40 – 120 °C, -40 – 248 °F
  • Centerline (Pitch):
    .197 in, 5 mm
  • Product Length:
    1.417 in, 36 mm
  • Operating Temperature (Max):
    100 °C, 105 °C, 110 °C, 120 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 158 °F
  • Mating Tab Width:
    .11 in, 2.8 mm
  • Product Width:
    1.417 in, 36 mm
  • Row-to-Row Spacing:
    .217 in, 5.5 mm
  • Mating Alignment Type:
    Keyed
  • Housing Material:
    PBT GF
  • Connector Height:
    .945 in, 24 mm
  • Contact Size:
    2.8mm
  • Strain Relief:
    Without
  • Connector Shape:
    Rectangular
  • Contact Type:
    Receptacle
  • Mating Alignment:
    With
  • Connector Mounting Type:
    Cable Mount (Free-Hanging)
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
Minimum Order:
10
30 Weeks can ship 6/10/25
Backorder
Qty
Unit Price
10
$2.83
100
$1.91
250
$1.64
500
$1.31
1,000
$1.16
2,500
$1.11
5,000
$1.08
7,500 +
$1.05
Click for Quote
Log in to unlock special pricing