Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software

12CCT RECEP BLACK K B W/SMALL SEAL

+ see all

Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
12CCT RECEP BLACK K B W/SMALL SEAL
Search Keywords: 26000423
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Deutsch Automotive
  • Part No:
    2600042-3
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Primary Product Color:
    Black
  • Number of Positions:
    12
  • Number of Rows:
    2
  • Connector & Housing Type:
    Receptacle
  • Packaging Quantity:
    250
  • Connector Position Assurance Capable:
    No
  • Connector System:
    Wire-to-Wire
  • Sealable:
    Yes
  • Primary Locking Feature:
    Integrated in Housing
  • Connector Mounting Type:
    Cable Mount (Free-Hanging)
  • Centerline (Pitch):
    .175 in, 4.45 mm
  • Operating Temperature Range:
    -55 – 125 °C, -67 – 257 °F
  • Mating Pin Diameter:
    .061 in, 1.56 mm
  • Operating Temperature (Max):
    125 °C, 257 °F
  • Connector & Contact Terminates To:
    Wire & Cable
  • Connector Shape:
    Rectangular
  • Mating Alignment Type:
    Keyed
  • Contact Size:
    Size 16
  • Mating Alignment:
    With
  • Hybrid Connector:
    No
  • Connector Code:
    B
Tools/3D Models +
  • This product is discontinued, but still in stock.

Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,850
Can Ship immediately