Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

2POS,TAB1.2X0.6,HDR ASSY,180DEG,SLDR

+ see all

Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
2POS,TAB1.2X0.6,HDR ASSY,180DEG,SLDR
Search Keywords: 23251021
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Deutsch Automotive
  • Part No:
    2325102-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694030
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • PCB Mount Orientation:
    Vertical
  • Mating Alignment:
    With
  • Termination Method to Printed Circuit Board:
    Through Hole - Solder
  • Connector System:
    Wire-to-Board
  • Operating Temperature Range:
    -40 – 125 °C, -40 – 257 °F
  • Connector & Contact Terminates To:
    Printed Circuit Board
  • Circuit Application:
    Signal
  • Centerline (Pitch):
    .1 in, 2.54 mm
  • Header Type:
    Fully Shrouded
  • Operating Voltage:
    33 VAC, 33 VDC
  • Number of Sections:
    1
  • Number of Positions:
    2
  • Connector Shape:
    Rectangular
  • Mating Tab Width:
    .047 in, 1.2 mm
  • Contact Mating Area Plating Material:
    Unplated
  • Mating Tab Thickness:
    .024 in, .6 mm
  • Number of Rows:
    1
  • Primary Product Color:
    Black
  • Contact Type:
    Tab
  • PCB Connector Assembly Type:
    PCB Mount Header
  • Contact Size:
    8mm
  • Connector Mounting Type:
    Board Mount
  • Contact Current Rating (Max):
    10 A
  • Sealable:
    Yes
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 175
Can Ship immediately
Minimum Order:
5
9 Weeks can ship 1/2/25
ADD TO CART
Qty
Unit Price
5
$8.02
25
$6.60
50
$5.50
100
$4.75
250
$3.69
500
$3.21
1,000
$3.16
2,500 +
$3.06
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5