Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software

4CCT BLACK RECEP W/LARGE SEAL & HS

+ see all

Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance Guarantee
Description +
4CCT BLACK RECEP W/LARGE SEAL & HS
Search Keywords: 226000308
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Deutsch Automotive
  • Part No:
    2-2600030-8
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Number of Rows:
    2
  • Connector Mounting Type:
    Cable Mount (Free-Hanging)
  • Hybrid Connector:
    No
  • Connector & Housing Type:
    Receptacle
  • Primary Locking Feature:
    Integrated in Housing
  • Primary Product Color:
    Black
  • Connector Position Assurance Capable:
    No
  • Connector System:
    Wire-to-Wire
  • Number of Positions:
    4
  • Sealable:
    Yes
  • Operating Temperature (Max):
    125 °C, 257 °F
  • Centerline (Pitch):
    .177 in, 4.5 mm
  • Operating Temperature Range:
    -55 – 125 °C, -67 – 257 °F
  • Mating Pin Diameter:
    .061 in, 1.56 mm
  • Connector & Contact Terminates To:
    Wire & Cable
Tools/3D Models +
  • This product is discontinued, but still in stock.

Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 500
Can Ship immediately
RECOMMENDED REPLACEMENT
DT04-4P-E008
DT04-4P-E008
VIEW PRODUCT
Conn Housing RCP 4 POS Crimp ST Cable Mount Gray Package Automot