Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software

3CCT BROWN RECEP W/SMALL SEAL

+ see all

Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
3CCT BROWN RECEP W/SMALL SEAL
Search Keywords: 226000267
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Deutsch Automotive
  • Part No:
    2-2600026-7
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Primary Product Color:
    BROWN
  • Connector Mounting Type:
    Cable Mount (Free-Hanging)
  • Number of Rows:
    1
  • Sealable:
    Yes
  • Hybrid Connector:
    No
  • Connector & Housing Type:
    Receptacle
  • Connector System:
    Wire-to-Wire
  • Primary Locking Feature:
    Integrated in Housing
  • Number of Positions:
    3
  • Connector Position Assurance Capable:
    No
  • Mating Pin Diameter:
    .061 in, 1.56 mm
  • Centerline (Pitch):
    .34 in, 8.66 mm
  • Operating Temperature Range:
    -55 – 125 °C, -67 – 257 °F
  • Operating Temperature (Max):
    125 °C, 257 °F
Tools/3D Models +
  • This product is discontinued, but still in stock.

Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 12,000
Can Ship immediately