Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

SRC Female Conduit Cover

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
SRC Female Conduit Cover
Search Keywords: 225000341
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Deutsch Automotive
  • Part No:
    2-2500034-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538906000
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Primary Product Color:
    Black
  • Packaging Method:
    Bag , Carton
  • Serviceable:
    Yes
  • UL Flammability Rating:
    UL 94HB
  • Primary Product Material:
    PA66
  • Packaging Quantity:
    36
  • Operating Temperature Range:
    -40 – 125 °C, -40 – 257 °F
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 10
Can Ship immediately
Minimum Order:
5
9 Weeks can ship 12/16/24
ADD TO CART
Qty
Unit Price
5
$12.71
25
$9.56
50
$8.25
100
$6.60
250
$5.27
500
$5.05
1,000 +
$4.92
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5