Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

SUPER SEAL 26POS PLUG ASSY

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
SUPER SEAL 26POS PLUG ASSY
Search Keywords: 14734162
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Deutsch Automotive
  • Part No:
    1473416-2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538906000
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Connector Position Assurance Capable:
    No
  • Serviceable:
    Yes
  • Sealable:
    Yes
  • Connector & Housing Type:
    Housing for female terminals
  • Number of Rows:
    4
  • Packaging Method:
    Tube
  • Primary Product Color:
    Black
  • Degree of Protection:
    JIS D0203
  • UL Flammability Rating:
    UL 94V-2
  • Primary Locking Feature:
    Integrated in Housing
  • Number of Positions:
    26
  • Terminal Position Assurance:
    Yes
  • Packaging Quantity:
    20
  • Cable Exit Angle:
    180°
  • Nominal Voltage Architecture:
    12 V, 125 V, 24 V, 240 V, 42 V, 48 V, 80 V, 90 V
  • Operating Voltage:
    250 VAC, 250 VDC
  • Product Width:
    1.268 in, 32.2 mm
  • Mating Pin Diameter:
    .039 in, 1 mm
  • Centerline (Pitch):
    .118 in, 3 mm
  • Row-to-Row Spacing:
    .167 in, 4.24 mm
  • Operating Temperature Range:
    -40 – 125 °C, -40 – 257 °F
  • Connector System:
    Wire-to-Board , Wire-to-Device
  • Product Length:
    1.266 in, 32.15 mm
  • Operating Temperature (Max):
    100 °C, 105 °C, 110 °C, 120 °C, 125 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C
  • Contact Type:
    Socket
  • Connector Mounting Type:
    Cable Mount (Free-Hanging)
  • Mating Alignment:
    With
  • Mating Alignment Type:
    Keyed
  • Connector Shape:
    Rectangular
  • Contact Size:
    1mm
  • Strain Relief:
    Without
  • Housing Material:
    PBT GF
  • Connector Height:
    1.36 in, 34.55 mm
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
30 Weeks can ship 5/19/25
Backorder
Qty
Unit Price
1
$17.76
10
$15.85
25
$15.37
50
$12.81
100
$11.03
250
$8.47
500 +
$8.24
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States