Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software

6CCT BROWN RECEP W/LARGE SEAL

+ see all

Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance Guarantee
Description +
6CCT BROWN RECEP W/LARGE SEAL
Search Keywords: 126000346
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Deutsch Automotive
  • Part No:
    1-2600034-6
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Number of Positions:
    6
  • Connector System:
    Wire-to-Wire
  • Connector & Housing Type:
    Receptacle
  • Number of Rows:
    2
  • Connector Mounting Type:
    Cable Mount (Free-Hanging)
  • Sealable:
    Yes
  • Primary Product Color:
    BROWN
  • Hybrid Connector:
    No
  • Connector Position Assurance Capable:
    No
  • Primary Locking Feature:
    Integrated in Housing
  • Operating Temperature Range:
    -55 – 125 °C, -67 – 257 °F
  • Operating Temperature (Max):
    125 °C, 257 °F
  • Centerline (Pitch):
    .177 in, 4.5 mm
  • Mating Pin Diameter:
    .061 in, 1.56 mm
Tools/3D Models +
  • This product is discontinued, but still in stock.

Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 10,000
Can Ship immediately
RECOMMENDED REPLACEMENT
DT04-6P
DT04-6P
VIEW PRODUCT
Connector Housing - IP68 - DT Series - Receptacle - 6 Ways - 4.4