Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

SOC, SF, SIZE 16, 16-20, SN/SN

+ see all

Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
SOC, SF, SIZE 16, 16-20, SN/SN
Search Keywords: 1062160677
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Deutsch Automotive
  • Part No:
    1062-16-0677
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Typical Current Rating:
    13 A
  • Packaging Method:
    Reel
  • Packaging Quantity:
    4000
  • Sealable:
    No
  • Interface Plating:
    Tin (Sn)
  • Crimp Type:
    F-Crimp
  • Terminal Transmits:
    0 – 24 A (Low Power)
  • Termination Method to Wire & Cable:
    Crimp
  • Primary Locking Feature:
    On the Terminal
  • Terminal Type:
    Socket
  • Customer Preferred Contact:
    Yes
  • Mating Pin Diameter:
    .063 in, 1.59 mm
  • Operating Temperature (Max):
    100 °C, 105 °C, 110 °C, 120 °C, 125 °C, 80 °C, 85 °C, 90 °C, 176 °F, 185 °F
  • Operating Temperature Range:
    -55 – 125 °C, -67 – 257 °F
  • Wire Size Search:
    16 AWG, 18 AWG, 20 AWG, .5 mm², .75 mm², 1 mm²
  • Wire Size:
    20 – 16 AWG, .5 – 1 mm²
  • Contact Size:
    Size 16
  • Contact Fabrication:
    Stamped & Formed
  • Wire Contact Termination Area Plating Material:
    Tin
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,689
Can Ship immediately
On Order:
8,000   can ship 1/13/25
Minimum Order:
100
15 Weeks can ship 1/24/25
ADD TO CART
Qty
Unit Price
100
$0.207
1,000
$0.173
2,500
$0.171
5,000
$0.169
7,500
$0.167
25,000
$0.165
50,000
$0.163
100,000 +
$0.161
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5