Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

PIN, SF, SIZE 20, 14-16, NI/NI

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
PIN, SF, SIZE 20, 14-16, NI/NI
Search Keywords: 1060200622
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Deutsch Automotive
  • Part No:
    1060-20-0622
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538908140
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Crimp Type:
    F-Crimp
  • Sealable:
    No
  • Typical Current Rating:
    7.5 A
  • Terminal Transmits:
    0 – 24 A (Low Power)
  • Packaging Method:
    Reel
  • Interface Plating:
    Nickel (Ni)
  • Terminal Type:
    Pin
  • Customer Preferred Contact:
    Yes
  • Termination Method to Wire & Cable:
    Crimp
  • Packaging Quantity:
    4000
  • Primary Locking Feature:
    On the Terminal
  • Wire Size:
    16 – 14 AWG, 1.31 – 2.08 mm²
  • Mating Pin Diameter:
    .04 in, 1.02 mm
  • Operating Temperature Range:
    -55 – 125 °C, -67 – 257 °F
  • Wire Size Search:
    14 AWG, 15 AWG, 16 AWG, 1.25 mm², 1.5 mm², 2 mm²
  • Operating Temperature (Max):
    100 °C, 105 °C, 110 °C, 120 °C, 125 °C, 80 °C, 85 °C, 90 °C, 176 °F, 185 °F
  • Contact Fabrication:
    Stamped & Formed
  • Wire Contact Termination Area Plating Material:
    Nickel
  • Contact Size:
    Size 20
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,004
Ships today, if you order in
On Order:
8,000   can ship 12/30/24
Minimum Order:
250
16 Weeks can ship 3/10/25
ADD TO CART
Qty
Unit Price
250
$0.1663
2,500
$0.1310
5,000
$0.1253
7,500
$0.1235
25,000
$0.1185
50,000
$0.1138
100,000
$0.1121
150,000 +
$0.1104
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5