Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Cap Feed Through 0.047uF 130V 85°C

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Cap Feed Through 0.047uF 130V 85°C
Search Keywords: F5738
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Corcom Brand
  • Part No:
    F5738
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Lead Pitch For Radial:
    N/R
  • Capacitance Value:
    0.047 uF
  • Dimension:
    30 x 20 mm
  • Mounting:
    Stud Mount
  • Construction:
    N/A
  • Equivalent Series Resistance:
    N/A
  • Family:
    DFC
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
9 Weeks can ship 1/6/25
Older Equivalent
16DFC6-G
16DFC6-G
VIEW PRODUCT
Cap Feed Through 0.047uF 130V 85°C