Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Power Line Filter 6A 125VDC Solder Panel Mount

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Pack Packaging
Certificate of Compliance Guarantee
Description +
Power Line Filter 6A 125VDC Solder Panel Mount
Product Highlights:
  • Filter - EMI/RFI
  • Filter Type = DC
  • DA (1-20 Amp) Series
  • General Purpose Application
  • Mount Style = Flanged
Search Keywords: 6DAF1
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Corcom Brand
  • Part No:
    6DAF1
  • Alias/AKA:
    6609075-6
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694030
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    40
  • Mounting:
    Panel Mount
  • Maximum Voltage Rating:
    125 VDC
  • Maximum Current Rating:
    6 A
  • Operating Frequency:
    N/A
  • Operating Temperature:
    -10 to 55 °C
  • Dimension:
    50.3 x 54.6 x 20.6 mm
Tools/3D Models +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 201
Ships today, if you order in
Minimum Order:
5
ADD TO CART
Qty
Unit Price
5
$28.23
40
$21.38
80
$19.61
120
$18.85
280
$18.61
520
$18.43
1,000 +
$18.24
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States
CUSTOMERS ALSO BOUGHT
5