Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Power Line Filter 32A 130VDC Threaded Stud Panel Mount

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
Power Line Filter 32A 130VDC Threaded Stud Panel Mount
Search Keywords: 32FFD6CA
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Corcom Brand
  • Part No:
    32FFD6-CA
  • Alias/AKA:
    1609993-3
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8548900100
  • ECCN:
    EAR99
  • Mounting:
    Panel Mount
  • Maximum Voltage Rating:
    130 VDC
  • Maximum Current Rating:
    32 A
  • Operating Frequency:
    N/A
  • Operating Temperature:
    -40 to 60 °C
  • Dimension:
    98 x 20 x 20 mm
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Ships today, if you order in
ADD TO CART
Qty
Unit Price
1
€146.471
10
€133.868
12
€124.314
32 +
€116.028
Click for Quote
Log in to unlock special pricing