Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Power Line Filter RFI 30A 80VDC Threaded Stud Flange Mount

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance Guarantee
Description +
Power Line Filter RFI 30A 80VDC Threaded Stud Flange Mount
Product Highlights:
  • Filter - EMI/RFI
  • Filter Type = DC
  • DC (15-125 Amp) Series
  • General Purpose Application
  • Mount Style = Flange
Search Keywords: 30DCF6
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Corcom Brand
  • Part No:
    30DCF6
  • Alias/AKA:
    6609074-3
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8548000000
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    4
  • Mounting:
    Flange Mount
  • Maximum Voltage Rating:
    80 VDC
  • Maximum Current Rating:
    30 A
  • Operating Frequency:
    N/A
  • Operating Temperature:
    -10 to 55 °C
  • Dimension:
    157.2 x 100.6 x 55.4 mm
Tools/3D Models +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 19
Can Ship immediately
Minimum Order:
4
ADD TO CART
Qty
Unit Price
4
$124.54
8
$121.89
12
$111.03
28
$109.92
52
$108.82
100
$107.73
252 +
$106.66
Click for Quote
Log in to unlock special pricing
RECOMMENDED REPLACEMENT
F7907
F7907
VIEW PRODUCT
Power Line Filter RFI 30A 80VDC Threaded Stud Flange Mount
CUSTOMERS ALSO BOUGHT
5