Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

RUEF900

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
RUEF900
Search Keywords: PPTC, polymeric positive temperature coefficient, overcurrent, circuit protection, resettable fuse, overtemperature, line voltage rated, polyswitch, pptc, radial-leaded, resettable fuse,
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Circuit Protection
  • Part No:
    RF2723-000
  • Alias/AKA:
    RUEF900
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210090
  • COO:
    CN
  • ECCN:
    EAR99
  • Hold Current:
    9 A
  • Trip Current:
    18 A
  • Maximum Current Rating:
    100 A
  • Maximum Voltage Rating:
    30 V
  • Maximum Trip Time:
    20@45A s
  • Minimum Initial Resistance:
    0.005 Ohm
  • Maximum Initial Resistance:
    0.01 Ohm
  • Package/Case:
    N/A
  • Mounting:
    Through Hole
  • Packaging:
    Bulk
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 14
Can Ship immediately You may purchase in-stock quantity up to 14
Minimum Order:
99
Available in less than min:
14
9 Weeks can ship 10/8/24
ADD TO CART
Qty
Unit Price
1
$1.4190
99
$1.2900
250
$0.5029
750
$0.4182
1,250
$0.3978
2,500
$0.3774
5,000 +
$0.3478
Click for Quote
Log in to unlock special pricing