Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

RXEF020-AP

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
RXEF020-AP
Search Keywords: RF2664000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Circuit Protection
  • Part No:
    RF2664-000
  • Alias/AKA:
    RXEF020-AP
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210090
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Hold Current:
    0.2 A
  • Trip Current:
    0.4 A
  • Maximum Current Rating:
    40 A
  • Maximum Voltage Rating:
    72 V
  • Maximum Trip Time:
    2.2@1A s
  • Minimum Initial Resistance:
    1.83 Ohm
  • Maximum Initial Resistance:
    2.75 Ohm
  • Package/Case:
    N/A
  • Mounting:
    Through Hole
  • Packaging:
    Ammo Pack
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,233
Can Ship immediately
Minimum Order:
60
9 Weeks can ship 1/23/25
ADD TO CART
Qty
Unit Price
60
$0.4294
100
$0.2917
250
$0.2264
500
$0.1703
1,000
$0.1520
2,500 +
$0.1418
Click for Quote
Log in to unlock special pricing