Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

PTC Resettable Fuse 0.12A(hold) 0.24A(trip) 60VDC 0.8W 2.5s 4Ohm Radial 6.5 X 4.6 X 7mm T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Reel Packaging
Certificate of Compliance Guarantee
Description +
PTC Resettable Fuse 0.12A(hold) 0.24A(trip) 60VDC 0.8W 2.5s 4Ohm Radial 6.5 X 4.6 X 7mm T/R
Search Keywords: RF0012000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Circuit Protection
  • Part No:
    RF0012-000
  • Alias/AKA:
    TRF250-120-2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210090
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Hold Current:
    0.12 A
  • Trip Current:
    0.24 A
  • Maximum Current Rating:
    N/A
  • Maximum Voltage Rating:
    60 VDC
  • Maximum Trip Time:
    2.5@1A s
  • Minimum Initial Resistance:
    4 Ohm
  • Maximum Initial Resistance:
    8 Ohm
  • Package/Case:
    N/A
  • Mounting:
    Through Hole
  • Packaging:
    Tape and Reel
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 84,000
Ships today, if you order in
Minimum Order:
40
ADD TO CART
Qty
Unit Price
40
$1.5600
50
$1.3800
100
$1.0400
250
$0.5182
500
$0.4927
1,000
$0.4682
2,500 +
$0.4447
Click for Quote
Log in to unlock special pricing