Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

PTC Resettable Fuse - 1.1A(hold) - 2.2A(trip) - 16VDC - 100A - 0.3s - 0.06Ohm - SMD - Solder Pad - 1812 - T/R.

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Reel Packaging
Certificate of Compliance Guarantee
Description +
PTC Resettable Fuse - 1.1A(hold) - 2.2A(trip) - 16VDC - 100A - 0.3s - 0.06Ohm - SMD - Solder Pad - 1812 - T/R.
Search Keywords: MINISMDC110F162
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Circuit Protection
  • Part No:
    MINISMDC110F/16-2
  • Alias/AKA:
    RF1338-000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210090
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Hold Current:
    1.1 A
  • Trip Current:
    2.2 A
  • Maximum Current Rating:
    100 A
  • Maximum Voltage Rating:
    16 VDC
  • Maximum Trip Time:
    0.3@8A s
  • Minimum Initial Resistance:
    0.06 Ohm
  • Maximum Initial Resistance:
    N/A
  • Package/Case:
    1812
  • Mounting:
    Surface Mount
  • Packaging:
    Tape and Reel
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 9
Ships today, if you order in You may purchase in-stock quantity up to 9
Minimum Order:
40
Available in less than min:
9
ADD TO CART
Qty
Unit Price
1
$0.6721
40
$0.6110
50
$0.5800
100
$0.4140
500
$0.3220
1,000
$0.2420
5,000
$0.2160
10,000 +
$0.2010
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States