Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Var MOV 40VAC/56VDC 250A 68V Radial T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Reel Packaging
Certificate of Compliance Guarantee
Description +
Var MOV 40VAC/56VDC 250A 68V Radial T/R
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Circuit Protection
  • Part No:
    C36992-000
  • Alias/AKA:
    ROV05H680K-S-2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Varistor Voltage:
    68 V
  • Clamping Voltage:
    150 V
  • Clamping Current:
    1 A
  • Mounting:
    Through Hole
  • Dimension:
    5.5 x 10.5 x 5 mm
  • Maximum AC Voltage Rating:
    40 V
  • Maximum DC Voltage Rating:
    56 V
  • Maximum Surge Current:
    250 A
  • Lead Style:
    Radial
  • Lead Pitch:
    5 mm
  • Tolerance Voltage:
    10 %
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6,000
Can Ship immediately
Minimum Order:
1000
ADD TO CART
Qty
Unit Price
1,000
$0.2376
5,000 +
$0.2016
Click for Quote
Log in to unlock special pricing