Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

PTC Resettable Fuse 6.5A(hold) 13.7A(trip) 16VDC 100A 4.3W 7s 0.009Ohm Radial 12.7 X 3 X 22.2mm T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
PTC Resettable Fuse 6.5A(hold) 13.7A(trip) 16VDC 100A 4.3W 7s 0.009Ohm Radial 12.7 X 3 X 22.2mm T/R
Search Keywords: AHRF6502
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Circuit Protection
  • Part No:
    AHRF650-2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533408050
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Hold Current:
    6.5 A
  • Trip Current:
    13.7 A
  • Maximum Current Rating:
    100 A
  • Maximum Voltage Rating:
    16 VDC
  • Maximum Trip Time:
    7@32.5A s
  • Minimum Initial Resistance:
    0.009 Ohm
  • Maximum Initial Resistance:
    0.018 Ohm
  • Package/Case:
    N/A
  • Mounting:
    Through Hole
  • Packaging:
    Tape and Reel
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,450
Ships today, if you order in
Minimum Order:
25
9 Weeks can ship 1/23/25
ADD TO CART
Qty
Unit Price
25
$0.971
250
$0.799
500
$0.768
1,000
$0.736
2,500
$0.653
5,000
$0.643
7,500
$0.610
10,000 +
$0.601
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States