Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Military/Aerospace Mid-Range Relays

+ see all

Datasheet Accessories

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
Military/Aerospace Mid-Range Relays
Search Keywords: M8353610001L
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / CII Brand
  • Part No:
    M83536/10-001L
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536410050
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Military Relay
  • Relay Construction:
    Non-Latching
  • Contact Arrangement:
    SPDT
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    28 V
  • Maximum Current Rating:
    25 A
  • Coil Current:
    87.5 mA
  • Coil Resistance:
    320 Ohm
  • Mounting:
    Flange Mount
  • Operating Temperature:
    -70 to 125 °C
  • Termination Style:
    Solder Hook
Tools/3D Models +
  • Item discontinued
This product is no longer being manufactured but there may be alternatives. We can help you, Contact Us.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.