Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

General Purpose Relay - DPDT (2 Form C) - 18VDC Coil - 1 A Contact Rating - 115VAC/28VDC Switching - Hermetically Sealed - PC ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
General Purpose Relay - DPDT (2 Form C) - 18VDC Coil - 1 A Contact Rating - 115VAC/28VDC Switching - Hermetically Sealed - PC Pin - Through Hole.
Search Keywords: M3901616024L
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / CII Brand
  • Part No:
    M39016/16-024L
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536410050
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Military Relay
  • Relay Construction:
    Non-Latching
  • Contact Arrangement:
    DPDT
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    26.5 V
  • Maximum Current Rating:
    1 A
  • Coil Current:
    8.03 mA
  • Coil Resistance:
    3.3 KOhm
  • Mounting:
    Through Hole
  • Operating Temperature:
    -65 to 125 °C
  • Termination Style:
    PC Pin
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 25
Can Ship immediately
MOQ for out of Stock Qty:
12
17 Weeks can ship 3/21/25
ADD TO CART
Qty
Unit Price
1
$135.01
5
$132.98
12
$130.99
24
$80.61
36
$63.81
48 +
$62.54
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5