Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

J1MSW-12XL = M39016/10-021L

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
J1MSW-12XL = M39016/10-021L
Search Keywords: M3901610021L
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / CII Brand
  • Part No:
    M39016/10-021L
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536410050
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    N/A
  • Relay Construction:
    Non-Latching
  • Contact Arrangement:
    SPDT
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    12 V
  • Maximum Current Rating:
    1 A
  • Coil Current:
    11.7 mA
  • Coil Resistance:
    1.025 KOhm
  • Mounting:
    Through Hole
  • Operating Temperature:
    N/A
  • Termination Style:
    PC Pin
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
9 Weeks can ship 1/27/25
Backorder
Qty
Unit Price
1
$87.64
5
$81.10
10
$78.75
25
$74.44
50
$69.15
100
$64.83
250 +
$55.92
Click for Quote
Log in to unlock special pricing