Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

General Purpose Relay - DPDT (2 Form C) - 28VDC Coil - 2A Contact - Hermetically Sealed - PC Pin - Through Hole.

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description +
General Purpose Relay - DPDT (2 Form C) - 28VDC Coil - 2A Contact - Hermetically Sealed - PC Pin - Through Hole.
Search Keywords: HFW1201S103
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / CII Brand
  • Part No:
    HFW1201S103
  • Alias/AKA:
    1617032-2
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536410050
  • COO:
    US
  • ECCN:
    9A991.D
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Relay Construction:
    N/A
  • Contact Arrangement:
    N/A
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    N/A
  • Coil Current:
    N/A
  • Coil Resistance:
    N/A
  • Mounting:
    N/A
  • Operating Temperature:
    N/A
  • Termination Style:
    N/A
Tools/3D Models +
Request Price
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 34
Can Ship immediately
MOQ for out of Stock Qty:
5
34 Weeks can ship 6/6/25