Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Electromechanical Relay 28VDC 400Ohm 25A 4PDT (20.5x20.5x16.25)mm Bottom Mount Military Relay

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Electromechanical Relay 28VDC 400Ohm 25A 4PDT (20.5x20.5x16.25)mm Bottom Mount Military Relay
Search Keywords: FCB4050518L
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / CII Brand
  • Part No:
    FCB-405-0518L
  • Alias/AKA:
    1617787-8
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Relay Construction:
    Non-Latching
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    28 V
  • Contact Arrangement:
    4PDT
  • Maximum Current Rating:
    25 A
  • Mounting:
    Bottom Mount
  • Termination Style:
    Solder Pin
  • Push to Test Button:
    No
  • Led Indicator:
    No
  • Operating Temperature:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
MOQ for out of Stock Qty:
3
9 Weeks can ship 1/22/25
Backorder
Qty
Unit Price
3
$376.24
5
$277.84
8
$206.21
10 +
$202.09
Click for Quote
Log in to unlock special pricing