Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Electromechanical power Relay 28VDC 10A 4PDT Military power Relay

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description +
Electromechanical power Relay 28VDC 10A 4PDT Military power Relay
Product Highlights:
  • FCA 10-25 Amp Relay Series
  • DC Actuating System
  • Coil Voltage = 28 VDC
  • Contact Arrangement = 4 Form C, 4PDT, 4 C/O
  • Current Rating = 10 Amps.
Search Keywords: FCA410CX4
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / CII Brand
  • Part No:
    FCA-410-CX4
  • Alias/AKA:
    1617756
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536490075
  • COO:
    IN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Relay Construction:
    Non-Latching10725
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    28 V
  • Contact Arrangement:
    4PDT10703
  • Mounting:
    Flange Mount10716
  • Termination Style:
    Solder Hook10727
  • Push to Test Button:
    No10724
  • Led Indicator:
    No10708
  • Operating Temperature:
    -70 to 125 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
MOQ for out of Stock Qty:
4
37 Weeks can ship 8/6/25
Backorder
Qty
Unit Price
4
$691.24
8
$365.95
12
$257.52
15 +
$252.37
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5