Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Res Wirewound 100 Ohm 5% 3W ±200ppm/°C Molded J-Lead SMD T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Res Wirewound 100 Ohm 5% 3W ±200ppm/°C Molded J-Lead SMD T/R
Search Keywords: SMW3100RJT
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / CGS Brand
  • Part No:
    SMW3100RJT
  • Alias/AKA:
    7-1879021-3
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210090
  • COO:
    CH
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Resistance Value:
    100 Ohm
  • Power Rating:
    3 W
  • Tolerance:
    5 %
  • Case Size:
    N/A
  • Temperature Coefficient:
    ±200 ppm/°C
  • Operating Temperature:
    N/A
  • Packaging:
    Tape and Reel
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 9,000
Can Ship immediately
Minimum Order:
1000
Order Increment:
1000
20 Weeks can ship 3/3/25
ADD TO CART
Qty
Unit Price
1,000
$0.2177
3,000
$0.2089
5,000
$0.2058
8,000
$0.1957
10,000
$0.1879
25,000
$0.1709
50,000
$0.1609
100,000 +
$0.1490
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5