Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Res Wirewound 0.51 Ohm 5% 2W ±200ppm/°C J-Lead SMD T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Res Wirewound 0.51 Ohm 5% 2W ±200ppm/°C J-Lead SMD T/R
Search Keywords: SMW2R51JT
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / CGS Brand
  • Part No:
    SMW2R51JT
  • Alias/AKA:
    8-1676966-4
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210030
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2000
  • Resistance Value:
    510 mOhm
  • Power Rating:
    2 W
  • Tolerance:
    5 %
  • Case Size:
    N/A
  • Temperature Coefficient:
    ±200 ppm/°C
  • Operating Temperature:
    N/A
  • Packaging:
    Tape and Reel
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
Minimum Order:
2000
Order Increment:
2000
30 Weeks can ship 6/20/25
Backorder
Qty
Unit Price
2,000
$0.1972
4,000
$0.1942
6,000
$0.1913
8,000
$0.1864
10,000
$0.1836
26,000
$0.1696
50,000
$0.1602
100,000 +
$0.1488
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5