Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Wirewound Resistor - 3.3 kOhms - ±5% Tolerance - 150W - ±30ppm/°C Temperature Coefficient - Solder Lugs - Axial, Box Package - ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
Wirewound Resistor - 3.3 kOhms - ±5% Tolerance - 150W - ±30ppm/°C Temperature Coefficient - Solder Lugs - Axial, Box Package - Mounting Flanges.
Search Keywords: HSC1503K3J
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / CGS Brand
  • Part No:
    HSC1503K3J
  • Alias/AKA:
    1-1630012-0
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533290000
  • COO:
    IN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    5
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 10
Ships today, if you order in
Minimum Order:
5
Order Increment:
5
17 Weeks can ship 3/20/25
ADD TO CART
Qty
Unit Price
5
$22.51
25
$15.04
50
$13.32
100
$12.88
250
$12.34
500
$12.15
1,000 +
$11.59
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5