Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Wirewound Resistor - 220 Ohms - ±5% Tolerance - 100W - ±30ppm/°C Temperature Coefficient - Solder Lugs - Axial, Box Package - ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
Wirewound Resistor - 220 Ohms - ±5% Tolerance - 100W - ±30ppm/°C Temperature Coefficient - Solder Lugs - Axial, Box Package - Mounting Flanges.
Search Keywords: HSC100220RJ
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / CGS Brand
  • Part No:
    HSC100220RJ
  • Alias/AKA:
    1-1625999-8
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533290000
  • COO:
    IN
  • ECCN:
    EAR99
  • Technology:
    Wirewound
  • Case Style:
    Aluminum Housed
  • Mounting:
    Flange Mount
  • Power Rating:
    100 W
  • Termination Style:
    Axial
  • Resistance Value:
    220 Ohm
  • Tolerance:
    5 %
  • Temperature Coefficient:
    ±30 ppm/°C
  • Military Standard:
    N/R
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 164
Can Ship immediately
Minimum Order:
10
Order Increment:
10
17 Weeks can ship 11/27/24
ADD TO CART
Qty
Unit Price
10
€10.259
30
€9.929
50
€9.476
100
€9.188
250
€8.116
500
€7.365
1,000 +
€6.829
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5