Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

TLRP 2512 2.0W R150 1% 25PPM 4K RL

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
TLRP 2512 2.0W R150 1% 25PPM 4K RL
Search Keywords: 321764219
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / CGS Brand
  • Part No:
    3-2176421-9
  • Alias/AKA:
    TLRP3A20CR150FTE
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210030
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    4000
  • Element Type:
    Metal Strip
  • Resistor Type:
    Current Sensing Resistor
  • Number of Terminations:
    2
  • Temperature Coefficient:
    ±25 ppm/°C
  • Resistance Class:
    Up to 1kΩ
  • Power Rating:
    2 W
  • Resistance Value:
    .15 Ω
  • Number of Resistors:
    1
  • Packaging Method:
    Tape & Reel
  • Product Type:
    Fixed Resistor
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
Minimum Order:
4000
Order Increment:
4000
16 Weeks can ship 2/10/25
Backorder
Qty
Unit Price
4,000
$0.1931
8,000
$0.1852
12,000
$0.1824
28,000
$0.1779
52,000
$0.1715
100,000 +
$0.1599
Click for Quote
Log in to unlock special pricing