Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

TLRP 2512 2.0W R120 1% 25PPM 4K RL

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
TLRP 2512 2.0W R120 1% 25PPM 4K RL
Search Keywords: 321764218
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / CGS Brand
  • Part No:
    3-2176421-8
  • Alias/AKA:
    TLRP3A20CR120FTE
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210030
  • COO:
    TW
  • ECCN:
    EAR99
  • Number of Terminations:
    2
  • Resistor Type:
    Current Sensing Resistor
  • Number of Resistors:
    1
  • Resistance Value:
    .12 Ω
  • Temperature Coefficient:
    ±25 ppm/°C
  • Element Type:
    Metal Strip
  • Resistance Class:
    Up to 1kΩ
  • Power Rating:
    2 W
  • Packaging Method:
    Tape & Reel
  • Product Type:
    Fixed Resistor
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
Minimum Order:
4000
Order Increment:
4000
16 Weeks can ship 12/9/24
Backorder
Qty
Unit Price
4,000
$0.1990
8,000
$0.1904
12,000
$0.1875
28,000
$0.1847
52,000
$0.1785
100,000 +
$0.1662
Click for Quote
Log in to unlock special pricing