Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

TLRP 2512 2.0W R068 1% 25PPM 4K RL

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
TLRP 2512 2.0W R068 1% 25PPM 4K RL
Search Keywords: 321764210
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / CGS Brand
  • Part No:
    3-2176421-0
  • Alias/AKA:
    TLRP3A20CR068FTE
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210030
  • COO:
    TW
  • ECCN:
    EAR99
  • Power Rating:
    2 W
  • Number of Resistors:
    1
  • Number of Terminations:
    2
  • Temperature Coefficient:
    ±25 ppm/°C
  • Element Type:
    Metal Strip
  • Resistance Class:
    Up to 1kΩ
  • Resistance Value:
    .068 Ω
  • Resistor Type:
    Current Sensing Resistor
  • Packaging Method:
    Tape & Reel
  • Product Type:
    Fixed Resistor
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
Minimum Order:
4000
Order Increment:
4000
16 Weeks can ship 12/10/24
Backorder
Qty
Unit Price
4,000
€0.1970
8,000
€0.1885
12,000
€0.1856
28,000
€0.1829
52,000
€0.1767
100,000 +
€0.1645
Click for Quote
Log in to unlock special pricing