Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

TLRP 2512 2.0W R022 1% 25PPM 4K RL

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
TLRP 2512 2.0W R022 1% 25PPM 4K RL
Search Keywords: 121764219
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / CGS Brand
  • Part No:
    1-2176421-9
  • Alias/AKA:
    TLRP3A20CR022FTE
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210030
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    4000
  • Power Rating:
    2 W
  • Resistance Value:
    .022 Ω
  • Element Type:
    Metal Strip
  • Temperature Coefficient:
    ±25 ppm/°C
  • Resistance Class:
    Up to 1kΩ
  • Number of Terminations:
    2
  • Number of Resistors:
    1
  • Resistor Type:
    Current Sensing Resistor
  • Packaging Method:
    Tape & Reel
  • Product Type:
    Fixed Resistor
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,000
Can Ship immediately
Minimum Order:
4000
Order Increment:
4000
16 Weeks can ship 3/13/25
ADD TO CART
Qty
Unit Price
4,000
$0.1931
8,000
$0.1852
12,000
$0.1824
28,000
$0.1779
52,000
$0.1715
100,000 +
$0.1599
Click for Quote
Log in to unlock special pricing