Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Conn Programming Jumper Plug PIN 2.54mm Solder ST Thru-Hole

+ see all

Datasheet Accessories

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
Conn Programming Jumper Plug PIN 2.54mm Solder ST Thru-Hole
Product Highlights:
  • Jumper Pin
  • Pin Configuration = Connects Adjacent Contacts
  • Gold Pin Plating
Search Keywords: 8136651P2
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Buchanan Brand
  • Part No:
    8136-651P2
  • Alias/AKA:
    2-1437507-5
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538908180
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Programming Jumper Plug
  • Pitch:
    2.54 mm
  • Number of Contacts:
    N/A
  • Maximum Voltage Rating:
    500 VDC
  • Maximum Current Rating:
    3/Contact A
  • Operating Temperature:
    -65 to 125 °C
Tools/3D Models +
Product Guides +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
CUSTOMERS ALSO BOUGHT
5