Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Conn DIP Socket SKT 8 POS 2.54mm Solder ST Thru-Hole Tube

+ see all

Datasheet Accessories

RoHS Non-Compliant
Discontinued
Tube Packaging
Certificate of Compliance Guarantee
Description +
Conn DIP Socket SKT 8 POS 2.54mm Solder ST Thru-Hole Tube
Product Highlights:
  • DIP Socket
  • Number of Positions = 8
  • Row-to-Row Spacing = 7.62 mm
  • Thru Hole
  • Mount Style = Vertical
Search Keywords: 808AG11DES
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Buchanan Brand
  • Part No:
    808-AG11D-ES
  • Alias/AKA:
    1437539-5
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536694040
  • COO:
    CH
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    60
  • Type:
    DIP Socket
  • Body Orientation:
    Straight
  • Mounting:
    Through Hole
  • Gender:
    SKT
  • Pitch:
    2.54 mm
  • Number of Contacts:
    8
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    3/Contact A
  • Operating Temperature:
    -55 to 105 °C
Tools/3D Models +
Product Guides +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
ROHs Equivalent
In Stock:
2,227
Minimum Order:
60