Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Conn NEMA 2 POS 14.22mm Screw ST Cable Mount 85A/Contact

+ see all

Datasheet Accessories

RoHS Compliant
Discontinued
Tray Packaging
Certificate of Compliance Guarantee
Description +
Conn NEMA 2 POS 14.22mm Screw ST Cable Mount 85A/Contact
Product Highlights:
  • 200 Series Block Series
  • Terminal Block Type = NEMA
  • Terminal Block
  • Block Type = Flat Base
  • Heavy Duty Application
Search Keywords: 212
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Buchanan Brand
  • Part No:
    212
  • Alias/AKA:
    2-1437390-8
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694030
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    40
  • Type:
    NEMA
  • Mounting:
    Cable Mount
  • Gender:
    N/A
  • Termination Method:
    Screw
  • Pitch:
    14.22 mm
  • Number of Circuits:
    2
  • Maximum Voltage Rating:
    600 VAC
  • Maximum Current Rating:
    85/Contact A
  • Wire Size:
    4-18 AWG
  • Operating Temperature:
    150(Max) °C
Tools/3D Models +
Product Guides +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
CUSTOMERS ALSO BOUGHT
5