Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

RPC-M12-FS-5CON-PVC-1.5SH

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
RPC-M12-FS-5CON-PVC-1.5SH
Search Keywords: T4161310005003
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    T4161310005-003
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8544429090
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    5
  • M8/M12 Application Type:
    Sensor/Actuator
  • Wire Size:
    22 AWG
  • Field Serviceable:
    Yes
  • Conductor Material:
    Copper Alloy
  • Packaging Method:
    Bag
  • Operating Voltage:
    60 VAC, 60 VDC
  • Connector Color (End A):
    Black
  • Thread Size:
    M12
  • Cable Assembly Type:
    M12 Pigtail
  • Number of Positions:
    5
  • Cable Color:
    Black
  • Connector Type (End A):
    M12 Socket
  • Shielded:
    Yes
  • Jacket Material:
    PVC
  • Contact Current Rating (Max):
    4 A
  • Cable Assembly Length:
    1.5 m
  • Housing Material:
    GF Nylon
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
MOQ for out of Stock Qty:
25
Order Increment:
5
19 Weeks can ship 2/21/25
Backorder
Qty
Unit Price
25
$17.94
50
$13.46
75
$12.56
100 +
$12.31
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States