Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

RPC-M12-FS-4CON-PVC-10.0SH

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
RPC-M12-FS-4CON-PVC-10.0SH
Search Keywords: T4161310004007
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    T4161310004-007
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • COO:
    CN
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Conductor Material:
    Copper Alloy
  • Packaging Quantity:
    1
  • Wire Size:
    22 AWG
  • M8/M12 Application Type:
    Sensor/Actuator
  • Packaging Method:
    Bag
  • Field Serviceable:
    Yes
  • Operating Voltage:
    250 VAC, 250 VDC
  • Cable Assembly Type:
    M12 Pigtail
  • Shielded:
    Yes
  • Thread Size:
    M12
  • Housing Material:
    GF Nylon
  • Connector Color (End A):
    Black
  • Cable Color:
    Black
  • Contact Current Rating (Max):
    4 A
  • Jacket Material:
    PVC
  • Connector Type (End A):
    M12 Socket
  • Number of Positions:
    4
  • Cable Assembly Length:
    10 m
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
19 Weeks can ship 4/2/25
Backorder
Qty
Unit Price
1
$31.78
5
$29.73
25
$27.51
50
$26.33
100
$24.12
250
$23.48
500 +
$22.09
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States
Older Equivalent
1-2273045-4
1-2273045-4
VIEW PRODUCT
M12 X 1.0 STRAIGHT SOCKET PIGT SHLD A