Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

RPC-M12-FS-3CON-PUR-1.5

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
RPC-M12-FS-3CON-PUR-1.5
Search Keywords: T4151320003003
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    T4151320003-003
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8544429090
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    5
  • Field Serviceable:
    Yes
  • Conductor Material:
    Copper Alloy
  • M8/M12 Application Type:
    Sensor/Actuator
  • Wire Size:
    22 AWG
  • Operating Voltage:
    250 VAC, 250 VDC
  • Shielded:
    No
  • Connector Type (End A):
    M12 Socket
  • Connector Color (End A):
    Black
  • Thread Size:
    M12
  • Cable Assembly Length:
    1.5 m
  • Contact Current Rating (Max):
    4 A
  • Housing Material:
    GF Nylon
  • Jacket Material:
    PUR
  • Number of Positions:
    3
  • Cable Assembly Type:
    M12 Pigtail
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 25
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
25
Order Increment:
5
19 Weeks can ship 4/4/25
ADD TO CART
Qty
Unit Price
5
$15.68
10
$12.25
25
$10.59
50
$9.66
75
$9.51
100 +
$8.70
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States
Older Equivalent
2273023-1
2273023-1
VIEW PRODUCT
M12 X 1.0 STRAIGHT SOCKET PIGT A