Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Contact M Crimp ST Cable Mount 14-26AWG

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
Contact M Crimp ST Cable Mount 14-26AWG
Search Keywords: T2020001010000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    T2020001010-000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Contact Type:
    N/A
  • Gender:
    M3470
  • Contact Size:
    N/A
  • Wire Size:
    14-26 AWG
  • Contact Material:
    Brass3465
  • Contact Plating:
    Silver3466
  • Maximum Current Rating:
    10 A
  • Termination Method:
    Crimp3483
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,900
Can Ship immediately
Minimum Order:
100
Order Increment:
100
10 Weeks can ship 12/23/24
ADD TO CART
Qty
Unit Price
100
$0.7567
500
$0.5032
1,000
$0.4085
2,500
$0.3717
5,000
$0.3640
7,500
$0.3604
10,000
$0.3568
15,000 +
$0.3532
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5