Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Contact PIN Crimp ST Cable Mount 20AWG

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
Contact PIN Crimp ST Cable Mount 20AWG
Search Keywords: T2020001005000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    T2020001005-000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Contact Type:
    Machined Signal
  • Gender:
    Pin
  • Contact Size:
    N/A
  • Wire Size:
    20 AWG
  • Contact Material:
    Brass
  • Contact Plating:
    Silver
  • Maximum Current Rating:
    10 A
  • Termination Method:
    Crimp
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 500
Can Ship immediately
On Order:
5,000   can ship 12/4/24
Minimum Order:
100
Order Increment:
100
11 Weeks can ship 12/30/24
ADD TO CART
Qty
Unit Price
100
$0.7298
500
$0.4774
1,000
$0.3830
2,500
$0.3634
5,000
$0.3545
7,500
$0.3510
10,000
$0.3474
15,000 +
$0.3440
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States
CUSTOMERS ALSO BOUGHT
5