Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

H24B-TSH-M40

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
H24B-TSH-M40
Search Keywords: T1230242140000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    T1230242140-000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538908180
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    7
  • Type:
    Backshells
  • Shell Size:
    N/A
  • Angular Function:
    90 °
  • Operating Temperature:
    -40 to 125 °C
  • Connector Type:
    N/A
  • Body Material:
    Die Cast Aluminum
  • Dimension:
    120 x 56.4 x 76mm mm
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 240
Can Ship immediately
Minimum Order:
7
Order Increment:
7
13 Weeks can ship 1/10/25
ADD TO CART
Qty
Unit Price
7
$9.40
28
$8.47
56
$8.25
105
$8.13
252
$8.01
504
$7.88
1,001 +
$7.76
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States
CUSTOMERS ALSO BOUGHT
5