Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

H10B-TS-PG16

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
H10B-TS-PG16
Search Keywords: T1210100116000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    T1210100116-000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538908180
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Type:
    Backshells
  • Shell Size:
    N/A
  • Angular Function:
    90 °
  • Operating Temperature:
    -40 to 105 °C
  • Connector Type:
    Connector Discrete Wire Housing
  • Body Material:
    Die Cast Aluminum Alloy
  • Dimension:
    73 x 60 x 56.4mm mm
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 50
Ships today, if you order in
Minimum Order:
10
Order Increment:
10
12 Weeks can ship 2/3/25
ADD TO CART
Qty
Unit Price
10
$8.82
30
$7.26
100
$6.46
250
$5.67
500
$5.21
1,000
$4.72
2,500
$4.60
5,000 +
$4.53
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States