Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Conn Box Connector PIN 60 POS 1.91mm Solder RA Edge Mount

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Conn Box Connector PIN 60 POS 1.91mm Solder RA Edge Mount
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    M55302/23-21
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2
  • Type:
    Box Connector
  • Gender:
    Pin
  • Body Orientation:
    Right Angle
  • Mounting:
    Edge Mount
  • Pitch:
    1.91 mm
  • Number of Contacts:
    60
  • Termination Method:
    Solder
  • Operating Temperature:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
MOQ for out of Stock Qty:
23
21 Weeks can ship 4/11/25
Non-RoHS Equivalent
In Stock:
33
Minimum Order:
1