Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

SOCKET CONTACT 2,5MMD

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
SOCKET CONTACT 2,5MMD
Product Highlights:
  • Product Series = 2.5 mm System
  • Contact
  • Socket
  • CuNiSi Contact Base Material
  • Pre-Tin Contact Mating Area Plating Material
Search Keywords: 9299701
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    929970-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    3200
  • Contact Type:
    Power
  • Gender:
    SKT
  • Contact Size:
    N/A
  • Wire Size:
    17-20 AWG
  • Contact Material:
    Copper-Nickel-Silicon
  • Contact Plating:
    Pre-Tin
  • Maximum Current Rating:
    N/A
  • Termination Method:
    Crimp
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,803
Ships today, if you order in You may purchase in-stock quantity up to 2,803
Minimum Order:
3200
Available in less than min:
2803
Order Increment:
3200
18 Weeks can ship 3/21/25
ADD TO CART
Qty
Unit Price
1
$0.1982
3,200
$0.1802
6,400
$0.1755
9,600
$0.1710
12,800
$0.1684
25,600
$0.1648
51,200
$0.1623
102,400 +
$0.1599
Click for Quote
Log in to unlock special pricing