Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

2X7P MT TAND BU GEH

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
2X7P MT TAND BU GEH
Product Highlights:
  • Housing
  • Number of Positions = 6
  • Number of Rows = 2
  • Without Mating Polarization
  • Contact Type = MT (IDC), Tandem Spring (Crimp-Snap)
Search Keywords: 9280382
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    928038-2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538908180
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1200
  • Mounting:
    Cable Mount
  • Body Orientation:
    Straight
  • Gender:
    RCP
  • Number of Contacts:
    6
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    3/Contact A
  • Operating Temperature:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,326
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
300
10 Weeks can ship 2/4/25
ADD TO CART
Qty
Unit Price
10
$2.106
50
$1.662
100
$1.645
300
$1.629
600
$1.612
900
$1.596
1,200 +
$1.423
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5